Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4120AIM5-4.1/NOPB
Order Code2436152
Product RangeLM4120
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4120AIM5-4.1/NOPB
Order Code2436152
Product RangeLM4120
Voltage Reference TypeSeries - Fixed
Product RangeLM4120
Initial Accuracy0.2%
Temperature Coefficient± 14ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
Input Voltage Max12V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Reference Voltage4.096V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.2%
IC Case / Package
SOT-23
Input Voltage Max
12V
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Reference Voltage
4.096V
Product Range
LM4120
Temperature Coefficient
± 14ppm/°C
No. of Pins
5Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12