Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.162 |
10+ | CHF 0.118 |
100+ | CHF 0.0888 |
500+ | CHF 0.0772 |
1000+ | CHF 0.070 |
5000+ | CHF 0.0655 |
10000+ | CHF 0.0637 |
Product Information
Product Overview
The LM339PWR is a Quad Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM339 device is characterized for operation from 0 to 70°C.
- 0.8mA Low supply-current drain independent of supply voltage
- Common-mode input voltage range includes ground
- ±36V Differential input voltage range equal to maximum-rated supply voltage
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Green product and no Sb/Br
Applications
Industrial, Automotive, Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals, Medical, Motor Drive & Control, HVAC
Technical Specifications
Differential
1.3µs
TSSOP
Open Collector
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
TSSOP
4 Comparators
4Channels
2V to 30V, ± 1V to ± 15V
14Pins
Single & Dual Supply
0°C
LM339
MSL 1 - Unlimited
-
Open Collector
1.3µs
Technical Docs (1)
Alternatives for LM339PWR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate