Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.000 |
10+ | CHF 0.850 |
50+ | CHF 0.846 |
100+ | CHF 0.843 |
250+ | CHF 0.839 |
500+ | CHF 0.835 |
1000+ | CHF 0.832 |
2500+ | CHF 0.828 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM324AD
Order Code3117045
No. of Channels4Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ0.5V/µs
Supply Voltage Range± 1.5V to ± 16V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-15nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Bandwidth1.2MHz
No. of Amplifiers4 Amplifier
Slew Rate0.5V/µs
Product Overview
These devices consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
- Wide supply voltage ranges
- Low supply-current drain independent of supply voltage
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- Low input bias and offset parameters
- Internal frequency compensation
Applications
Audio, Signal Processing, Sensing & Instrumentation
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.5V/µs
IC Case / Package
SOIC
Amplifier Type
Low Power
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Bandwidth
1.2MHz
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
± 1.5V to ± 16V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
-15nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Alternatives for LM324AD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281