Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.570 |
10+ | CHF 1.160 |
50+ | CHF 1.050 |
100+ | CHF 0.940 |
250+ | CHF 0.887 |
500+ | CHF 0.815 |
Product Information
Product Overview
The LM2941LD/NOPB is a low-dropout adjustable Positive Voltage Regulator features the ability to source 1A of output current with a typical dropout voltage of 0.5V and a maximum of 1V over the entire temperature range. Furthermore, a quiescent current reduction circuit has been included which reduces the ground pin current when the differential between the input voltage and the output voltage exceeds approximately 3V. The quiescent current with 1A of output current and an input-output differential of 5V is therefore only 30mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT ≤3V). Designed also for vehicular applications and all regulated circuitry are protected from reverse battery installations or two-battery jumps. During line transients, such as load dump when the input voltage can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both the internal circuits and the load.
- Trimmed reference voltage
- Reverse battery protection
- Internal short-circuit current limit
- Mirror image insertion protection
- P+ Product enhancement tested
- TTL, CMOS compatible ON/OFF switch
- Green product and no Sb/Br
Applications
Automotive, Industrial
Technical Specifications
Adjustable
26V
5V
500mV
WSON
-40°C
-
-15V
-
20V
500mV
8Pins
125°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate