Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.315 |
10+ | CHF 0.217 |
100+ | CHF 0.166 |
500+ | CHF 0.146 |
1000+ | CHF 0.139 |
5000+ | CHF 0.132 |
10000+ | CHF 0.126 |
Product Information
Product Overview
The LM211DR is a single high-speed Voltage Comparator designed to operate from a wide range of power-supply voltages, including ±15V supplies for operational amplifiers and 5V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. This comparator is capable of driving lamps or relays and switching voltages up to 50V at 50mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-. Offset balancing and strobe capabilities are available and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.
- Strobe capability
- High reliability
- Configuration control and print support
- Green product and no Sb/Br
Applications
Automation & Process Control, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Differential
115ns
SOIC
Open Collector
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
SOIC
1 Comparator
1Channels
3.5V to 30V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Collector
115ns
Technical Docs (1)
Alternatives for LM211DR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate