Print Page
Image is for illustrative purposes only. Please refer to product description.
548 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.460 |
| 10+ | CHF 5.060 |
| 25+ | CHF 4.700 |
| 50+ | CHF 4.500 |
| 100+ | CHF 4.290 |
| 250+ | CHF 4.110 |
| 500+ | CHF 4.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 6.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA117KU/2K5
Order Code3116754
No. of Amplifiers1Amplifiers
Gain Bandwidth Product200kHz
Slew Rate Typ2.6V/µs
Supply Voltage Range± 5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Input Offset Voltage1mV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth200kHz
Slew Rate2.6V/µs
Technical Specifications
No. of Amplifiers
1Amplifiers
Slew Rate Typ
2.6V/µs
IC Case / Package
SOIC
Input Offset Voltage
1mV
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
2.6V/µs
Gain Bandwidth Product
200kHz
Supply Voltage Range
± 5V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
200kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability