Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.720 |
10+ | CHF 11.640 |
25+ | CHF 10.870 |
50+ | CHF 10.450 |
100+ | CHF 10.030 |
Product Information
Product Overview
The INA103KP is a very low noise low distortion monolithic Instrumentation Amplifier for use with differential receivers. Its current-feedback circuitry achieves very wide bandwidth and excellent dynamic response. It is ideal for low-level audio signals such as balanced low-impedance microphones. The INA103 provides near-theoretical limit noise performance for 200W source impedances. Many industrial applications also benefit from its low noise and wide bandwidth. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. Its balanced input, low noise and low distortion provide superior performance compared to transformer-coupled microphone amplifier used in professional audio equipment. The INA103’s wide supply voltage (±9 to ±25V) and high output current drive allow its use in high-level audio stages as well. A copper lead frame in the plastic DIP assures excellent thermal performance.
- Built-in gain setting resistors
- 1nV/√Hz Low noise
- 0.0009% at 1kHz, G=100 Low THD+N
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement
Technical Specifications
1Channels
15V/µs
± 9V to ± 25V
16Pins
0
0°C
-
-
-
15V/µs
DIP
30µV
6MHz
DIP
125dB
Through Hole
70°C
-
No SVHC (27-Jun-2018)
1 Amplifier
6MHz
Single Ended
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate