Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoHSMC-ADC-BRIDGE
Order Code3126156
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 48.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoHSMC-ADC-BRIDGE
Order Code3126156
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithAltera FPGA EVMs
Kit ContentsAdaptor Card
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The HSMC-ADC-BRIDGE is a high speed ADC to HSMC (Altera) header adaptor card. The HSMC-ADC-bridge passive is a interconnect board enables the output of LVDS output high speed ADCs to be directly connected to a standard HSMC interconnect header, a typical input on the latest Altera FPGA EVMs. This enables users of high speed data converter EVMs to directly interface to Altera FPGA’s for prototyping purposes, saving the time and cost of producing a custom prototyping board.
- Enables direct connection from high speed ADC EVMs with LVDS outputs to the HSMC standard header
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Adaptor Card
SVHC
No SVHC (27-Jun-2018)
Core Architecture
-
Silicon Core Number
-
For Use With
Altera FPGA EVMs
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25