Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 371.000 |
Product Information
Product Overview
The FDC2114EVM is a FDC2114 with two capacitive sensors evaluation module. It demonstrates the use of capacitive sensing technology to detect the presence of any target object which can be either conductive or non-conductive. It includes two example PCB capacitive sensors that connect to two of the four channels of the FDC2114. An MSP430 microcontroller is used to interface the FDC to a host computer. This module is designed to provide the user with maximum flexibility for system prototyping. Therefore it is perforated at two locations, one between the PCB capacitive sensor and the FDC2114 and another between the FDC2114 and the MSP430 interface. The first perforation gives the user the option to snap off the capacitive sensor from the module and experiment with custom sensor designs. The second perforation allows the user to connect the FDC2114 and capacitive sensor to a different microcontroller system or use multiple such sensors in one system.
- Multiple board perforations provides maximum evaluation and system design flexibility
- Includes example of PCB capacitive sensor for two different channels
- Operates via PC through USB interface
- GUI for quick concept demonstration and data capture
Applications
Sensing & Instrumentation
Technical Specifications
Capacitance-to-Digital Converter
No SVHC (27-Jun-2018)
Evaluation Board MSP430F5528, FDC2114
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate