Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.800 |
10+ | CHF 11.770 |
25+ | CHF 11.750 |
50+ | CHF 11.720 |
100+ | CHF 11.700 |
Product Information
Product Overview
The DAC8750IPWP is a precision fully-integrated 16-bit Digital-to-analog Converter (DAC) designed to meet the requirements of industrial process-control applications. The DAC8750 include reliability features such as CRC error checking on the serial peripheral interface (SPI™) frame, a watchdog timer, an open circuit, compliance voltage and thermal alarm. In addition, the output current can be monitored by accessing an internal precision resistor. This device includes a power-on-reset function to ensure that the device powers up in a known state. The CLR terminal sets the current output to the low end of the range if the output is enabled. Program the zero and gain registers to digitally calibrate the device in the end system. The output slew rate is also programmable by register. This device can superimpose an external HART® signal on the current output and can operate with a 10 to 36V supply.
- Maximum loop compliance voltage - AVDD - 2V
- CRC frame error check
- Open circuit alarm
- Terminals to monitor output current
- On-chip fault alarm
- User-calibration for offset and gain
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
16bit
SPI
HTSSOP
Serial
125°C
-
No SVHC (27-Jun-2018)
-
10V to 36V
24Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate