Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.860 |
10+ | CHF 8.010 |
25+ | CHF 7.640 |
50+ | CHF 7.130 |
100+ | CHF 6.630 |
250+ | CHF 6.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 8.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDAC8531E/250
Order Code3118660
Resolution (Bits)16bit
Sampling Rate93kSPS
Data Interface3 Wire, SPI
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleVSSOP
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
3 Wire, SPI
ADC / DAC Case Style
VSSOP
Input Channel Type
Serial
Operating Temperature Max
105°C
MSL
MSL 2 - 1 year
Sampling Rate
93kSPS
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348
Product traceability