Print Page
Image is for illustrative purposes only. Please refer to product description.
283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.250 |
10+ | CHF 1.090 |
50+ | CHF 0.904 |
100+ | CHF 0.811 |
250+ | CHF 0.748 |
500+ | CHF 0.699 |
1000+ | CHF 0.662 |
2500+ | CHF 0.636 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4071BE
Order Code3120136
Product Range4071
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range4071
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current6.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
CD4071BE is a CMOS OR gate. It provides the system designer with direct implementation of the positive-logic OR function and supplements the existing family of CMOS gates. It meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of ’B’ Series CMOS Devices".
- Medium-speed operation is 60ns typ (at VDD = 10V)
- 100% tested for quiescent current at 20V
- Maximum input current of 1µA at 18V over full package-temperature range
- Standardized, symmetrical output characteristics
- Supply voltage range from 3 to 18V (full package temperature range)
- Quiescent device current is 0.01µA typ (25°C)
- Propagation delay time is 125ns typ (5VDD, TA = 25°C)
- Transition time is 100ns typ (5VDD, TA = 25°C)
- Input capacitance is 5pF typ (any input, 5VDD, TA = 25°C)
- 14pins PDIP(N) package, operating temperature range from -55 to 125°C
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
4071
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
4000B
Supply Voltage Max
18V
Output Current
6.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability