Print Page
Image is for illustrative purposes only. Please refer to product description.
5,333 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.720 |
10+ | CHF 0.518 |
100+ | CHF 0.409 |
500+ | CHF 0.337 |
1000+ | CHF 0.311 |
5000+ | CHF 0.298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4056BM96
Order Code3006303
Logic Family / Base NumberCD4056
Logic TypeBCD to 7 Segment Decoder / Driver
No. of Outputs7Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4056
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
CD4056
No. of Outputs
7Outputs
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
BCD to 7 Segment Decoder / Driver
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4056
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability