Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.850 |
Product Information
Product Overview
The CC256XQFNEM is an Bluetooth/dual mode evaluation module. The CC256x device is a complete Bluetooth BR/EDR/LE HCI solution that reduces design effort and enables fast time to market. Based on seventh generation Bluetooth core, the device brings a product proven solution that supports Bluetooth 4.0 dual mode (BR/EDR/LE) protocols. Power management hardware and software algorithms provide significant power savings in all commonly used Bluetooth BR/EDR/LE modes of operation. With transmit power and receive sensitivity, this solution provides a best in class range of about 2x, compared to other BLE-only solutions. A royalty-free software Bluetooth stack available from is pre integrated with MSP430 and ARM M4 MCUs.
- Bluetooth Specification v4.0
- Dual mode Bluetooth & Bluetooth low energy or ANT
- StoneStreet one Bluetopia stack with many profiles
- Other profiles available on request i.e. Audio Profiles
- FCC, IC, CE certified
- High sensitivity (-93dBm typ.)
- UART interface
- Four layer PCB design
Applications
Communications & Networking, Audio, Hobby & Education
Contents
CC256x EM board with CC256x device with QFN package, One Jumper for MSP-EXP430F5438 board, Four Jumpers for MSP-EXP430F5529 board.
Notes
Experimenter boards sold separately.
Technical Specifications
Texas Instruments
Wireless Connectivity
Evaluation Module CC256X
No SVHC (17-Dec-2015)
CC256X
Bluetooth
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate