Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 485.620 |
Product Information
Product Overview
The CC2538DK is a development kit that provides a complete hardware performance test platform and generic software development environment for the ARM Cortex-M3 based, IEEE 802.15.4 compliant CC2538 system on chip. The CC2538 is the ideal SoC for high performance ZigBee applications. It combines a powerful ARM Cortex-M3 based MCU system with up to 32K on chip RAM and up to 512K on chip flash with a robust IEEE 802.15.4 radio. The CC2538 evaluation modules can be used as reference modules for prototyping and for verifying the performance of the CC2538 RF IC. In combination with SmartRF06EB and SmartRF Studio, we have a complete set of tools for measuring RF parameters and more generally evaluate the RF performance of the chip. SmartRF Studio can generate register values and set up the radio to send and receive packets, set up a continuous wave signal and read the received signal strength. The SmartRF06EB has integrated the XDS100v3 debug probe.
- USB 2.0 full speed device
- 512KB, 256KB or 128KB in system programmable flash
- Up to 32MHz clock speed
- Watchdog timer
- 32 general purpose I/O pins
- Wide supply voltage range from 2.0V to 3.6V
- Excellent receiver sensitivity of –97dBm
- Robustness to interference with ACR of 44dB
- Programmable output power up to 7dBm
- Supports on chip over the air upgrade (OTA)
Applications
Communications & Networking, Wireless, Security, Building Automation, Lighting, Sensing & Instrumentation, Consumer Electronics, Metering, Imaging, Video & Vision
Contents
Two SmartRF06 evaluation boards, Two CC2538 evaluation modules, CC2531 USB dongle (for packet sniffing), Cables, Documentation.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
To minimize risk of personal injury or property damage, never use rechargeable batteries to power the board.
Technical Specifications
Wireless Connectivity
CC2538
2 x Eval Module CC2538, 2 x Eval Board SRF06EB, CC2531 USB Dongle, USB Cables, Documentation
No SVHC (27-Jun-2018)
Texas Instruments
IEEE 802.15.4, ZigBee
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate