Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.130 |
| 10+ | CHF 3.010 |
| 25+ | CHF 2.910 |
| 50+ | CHF 2.800 |
| 100+ | CHF 2.680 |
| 250+ | CHF 2.580 |
| 500+ | CHF 2.470 |
Product Information
Product Overview
The AMC1200STDUBRQ1 is a fully-differential precision Isolation Amplifier with the output separated from the input circuitry by a silicon dioxide (SiO₂) barrier that is highly resistant to magnetic interference. This barrier is certified to provide galvanic isolation of up to 4250Vp according to UL1577 and VDE V 0884-10. Used in conjunction with isolated power supplies, this device prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of the AMC1200-Q1 is optimized for direct connection to shunt resistors or other low-voltage level signal sources. The performance of the device supports accurate current control, resulting in system level power saving and (especially in motor-control applications) lower torque ripple. The common-mode voltage of the output signal is automatically adjusted to either the 3 or 5V low-side supply.
- ±250mV Input voltage range optimized for shunt resistors
- 0.075% at 5V Maximum very low nonlinearity
- 1.5mV Maximum low offset error
- 3.1mV RMS Typical low noise
- 8mA at 5V Maximum low high-side supply current
- 108dB High common-mode rejection ratio
- 3.3V Low-side operation
- 5100V Isolation voltage pulse/test peak
- 0.015% Maximum gain non-linearity
- Green product and no Sb/Br
Applications
Metering, Test & Measurement
Technical Specifications
1Amplifiers
2.7V to 5.5V, 4.5V to 5.5V
8Pins
0.1%
Surface Mount
105°C
MSL 3 - 168 hours
200µV
100kHz
4kV
SOP
100kHz
Galvanic
-40°C
-
No SVHC (27-Jun-2018)
SOP
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate