Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.650 |
Product Information
Product Overview
The AMC1200SDUB is a Precision Isolation Amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4000 VPEAK (AMC1200) according to UL1577 and VDE V 0884-10. Used in conjunction with isolated power supplies, these devices prevent noise currents on a high common mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power saving and, especially in motor-control applications, lower torque ripple. The common mode voltage of the output signal is automatically adjusted to either the 3 or 5V low-side supply.
- ±250mV Input voltage range optimized for shunt resistors
- 0.075% at 5V Very low nonlinearity (maximum)
- 1.5mV Maximum low offset error
- 3.1mVRMS Typical low noise
- 8mA at 5V Low high-side supply current (maximum)
- 60kHz Minimum input bandwidth
- 8 Fixed gain (0.5% accuracy)
- 108dB High common mode rejection ratio
- 3.3V Operation on low-side
- Certified galvanic isolation, UL1577 and VDE V 0884-10 approved
- 10kV/µs Minimum transient immunity
- Typical 10-year lifespan at rated working
- Fully specified over extended industrial temperature range
- Green product and no Sb/Br
Applications
Motor Drive & Control, Alternative Energy, Power Management
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1Amplifiers
4.5V to 5.5V
8Pins
0.015%
Surface Mount
125°C
MSL 3 - 168 hours
200µV
100kHz
4kV
SOP
100kHz
Galvanic
-40°C
AMC1200/B
No SVHC (27-Jun-2018)
SOP
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate