Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.870 |
10+ | CHF 16.060 |
25+ | CHF 15.250 |
50+ | CHF 14.430 |
100+ | CHF 13.620 |
Product Information
Product Overview
The AM3358BZCZ100 is an ARM Cortex-A8 Microprocessor are enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The devices support high-level operating systems (HLOS). Linux® and Android™ are available free of charge from TI. The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor and the PowerVR SGX™ graphics accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The PRU-ICSS enables additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos and others. Additionally, the programmable nature of the PRU-ICSS, along with its access to pins, events and all system-on-chip (SoC) resources, provides flexibility in implementing fast, real-time responses, specialized data handling operations, custom peripheral interfaces and in offloading tasks from the other processor cores of SoC.
- Up to 1GHz Sitara™ ARM® Cortex®-A8 32-Bit RISC processor - 64kB of dedicated RAM
- External memory interfaces (EMIF)
- General-purpose memory controller (GPMC)
- Error locator module (ELM)
- Programmable real-time unit subsystem and industrial communication subsystem (PRU-ICSS)
- Power, reset and clock management (PRCM) module
- Green product and no Sb/Br
Applications
Signal Processing, Industrial, Automation & Process Control, Medical
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
Sitara Family AM335x Series Microprocessors
-
324Pins
1.378V
CAN, Ethernet, I2C, I2S, SPI, UART, USB
32 bit
0°C
-
Sitara
No SVHC (27-Jun-2018)
1Cores
NFBGA
912mV
1GHz
114I/O's
Surface Mount
90°C
AM335x
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate