Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.610 |
10+ | CHF 1.180 |
50+ | CHF 1.070 |
100+ | CHF 0.959 |
250+ | CHF 0.900 |
500+ | CHF 0.865 |
1000+ | CHF 0.838 |
2500+ | CHF 0.805 |
Product Information
Product Overview
The AM26LV32EIPWR is a quadruple differential Line Receiver with 3-state outputs. This low voltage high speed receiver is designed to meet TIA/EIA-422-B and ITU recommendation V.11 drivers with reduced supply voltage. The device is optimized for balanced bus transmission at switching rates up to 32MHz. The 3-state outputs permit connection directly to a bus-organized system. The AM26LV32E has an internal fail-safe circuitry that prevents the device from putting an unknown voltage signal at the receiver outputs. In the open fail-safe, shorted fail-safe and terminated fail-safe, a high state is produced at the respective output. This device is supported for partial-power-down applications using Ioff. Ioff circuitry disables the outputs, preventing damaging current back-flow through the device when it is powered down.
- Meets or exceeds standards TIA/EIA-422-B and ITU recommendation V.11
- ESD protection for RS422 bus pins
- IOFF supports partial power-down-mode operation
- 27mW Typical low power dissipation
- Open circuit, short-circuit and terminated fail-safe
- 35mV Typical input hysteresis
- Green product and no Sb/Br
Applications
Automotive, Motor Drive & Control
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
RS422 / RS485 Receiver
-
32Mbps
3.6V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
No SVHC (27-Jun-2018)
4Receivers
Half Duplex
3V
TSSOP
32
Open
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate