Print Page
Image is for illustrative purposes only. Please refer to product description.
163 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.260 |
10+ | CHF 5.620 |
25+ | CHF 5.220 |
50+ | CHF 4.800 |
100+ | CHF 4.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 7.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAFE4400RHAT
Order Code3008469
AFE IC TypeIntegrated Analog Front End
AFE IC ApplicationData Converters
No. of Channels1Channels
IC Interface TypeSPI
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC Package TypeVQFN-EP
No. of Pins40Pins
Resolution22 bits
Sample Rate20kSPS
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
AFE IC Type
Integrated Analog Front End
No. of Channels
1Channels
Supply Voltage Min
2V
Operating Temperature Min
0°C
IC Package Type
VQFN-EP
Resolution
22 bits
Qualification
-
MSL
MSL 3 - 168 hours
AFE IC Application
Data Converters
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
No. of Pins
40Pins
Sample Rate
20kSPS
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002