Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 106.350 |
Product Information
Product Overview
The TESTO 605-H1 is a compact thermohygrometer. The TESTO 605-H1 thermal hygrometer is capable of precise measurements of air humidity and air temperature as well as calculations of dew point temperature. It has a permanently mounted probe shaft which means it is excellent when it comes to carrying out check measurements in ventilation ducts. The TESTO 605-H1 is ideally suited for duct measurements due to its slim form factor and ability to be read from multiple angles with a rotatable probe. With its long term, resilient, Testo patented sensor, the 605-H1 thermal hygrometer can provide correct air humidity, air temperature, as well as dew point calculations for in-duct, as well as ambient conditions. The rotating cap will further protect the sensor from dirt and impact, ensuring reliable measurements for years.
- Measuring range from 0°C to +50°C, -20°Ctd to +50°Ctd, ±0.5°C accuracy, 0.1°C resolution
- Measuring range from 5%RH to 95%RH, ±3%RH accuracy, 0.1%RH resolution
- Operating temperature range from 0°C to +50°C
- Battery type 3AAA micro batteries with 1000h battery life
- Ideal for measurements in ventilation ducts and in rooms
Applications
Test & Measurement
Contents
TESTO 605-H1 thermohygrometer with dew point calculation, Duct bracket, Attachment clip, Batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5% to 95% Relative Humidity
0.1°C
-
-
3%
-
-
Technical Docs (2)
Alternatives for TESTO 605-H1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate