Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 122.350 |
Product Information
Product Overview
The TESTO 510I is a differential pressure measuring instrument with smartphone operation. Handy and intelligent, the compact Testo 510i differential pressure measuring instrument featuring professional measuring technology and smartphone operation for measuring differential pressure, air flow velocity and volume flow. Readings can be viewed conveniently on smartphone/tablet via the Testo Smart Probes App and emailed directly.
- Measuring range from -150hPa to +150hPa
- Accuracy is ±0.05hPa (0 to +1hPa), ±(0.2hPa + 1.5% of mV) (+1 to +150hPa)
- Resolution is 0.01hPa
- Differential pressure (manometer) measures static pressure, air flow and volume flow
- Measures manifold pressure and pressure drop across filters and coils
- Simple configuration and determination of volume flow with Pitot tube
- Magnetic holder for easy attachment
- Dimension is 148mm x 36mm x 23mm, operating temperature range from -20 to +50°C
- System requirements requires iOS 8.3 or newer, Android 4.3, mobile end device with Bluetooth 4.0
- 3AAA micro batteries with 150h battery life
Applications
Test & Measurement
Contents
Testo 510i differential pressure measuring instrument with smartphone operation, Hose set (Ø 4mm and 5mm) with adapter, Batteries, Calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Multifunction
-
Testo Coils, Filters, In Ducts & Ventilation Systems
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate