Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 901.650 |
Product Information
Product Overview
The TESTO 477 is a LED stroboscope. TESTO 477 LED stroboscope allows performing inspections and quality control of machines and systems and rotational speed measurements on hard to reach, small and fast-moving objects while the machines are still running. It makes stunningly fast movements appear as if they are in slow motion. For measuring speeds of up to 300000rpm and inspecting machines and systems while they are still running. A very high measurement range of up to 300,000flashes per minute and a very high illumination of up to 1500lux allow to carry out rotational speed measurements of up to 300000rpm. A trigger input and output ensure connectivity to external systems and control via an external sensor. The LED stroboscope’s integrated impact protection and sturdy IP65 rated housing (can be wiped down) ensure that TESTO 477 can stand up to the rough and tumble of everyday use. The longer battery operating time, can carry out uninterrupted measurements for up to 5hours.
- Measuring range from 30fpm to 300000fpm
- Accuracy is 0.02% of mV
- Resolution is ±0.1 (30fpm to 999 fpm), ±1 (1000fpm to 300000fpm)
- Flash intensity is 1500lux at 6000fpm/20cm
- Flash colour is approximately 6500K
- Trigger input and output for connectivity to external systems and control via external sensor
- LCD display
- Maximum current is 50mA
- NiMH rechargeable battery
Applications
Test & Measurement
Contents
TESTO 477 LED stroboscope, Carry case, Trigger signal plug, Calibration protocol, Batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
30FPM to 300000FPM
-
-
-
0.02%
32V
-
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate