Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 427.310 |
Product Information
Product Overview
The TESTO 176-T3 is a four channel temperature data logger in metal housing with external thermocouple connections (Type T, Type K and Type J). The TESTO 176 T3 temperature data logger with rugged metal housing makes it ideal for monitoring temperatures. The 176 T3 temperature measurement logger features external thermocouple parallel connectionswhich allow for simultaneous measurements using a wide variety of probes. Creation of excel spreadsheets, PDFs and data analysis are all easily achieved with the free, downloadable ComSoft software. The data is secured within the logger and can be password protected using ComSoft, data transfer possible using the USB port or SD card (optional). It measures range of -328°F to +752°F/ -200°C to +400°C (type T), -319°F to +1832°F/ -195°C to +1000°C (type K), -148°F to +1382°F/ -100°C to +750°C (type J) with 0.1°F / 0.1°C resolution.
- Accuracy of ±1% of mV(-319 to -148°F), ±0.5°F (-148 to +158°F), ±0.5% of mV (+158 to +1832°F) type K
- Accuracy of ±1% of mV(-328 to -148°F), ±0.5°F(-148 to +158°F), ±0.5% of mV(+158.2 to +752°F) type T
- Accuracy of ±0°F (-148°F to 158°F), ±0.5% of mV (+158.2°F to +1382°F) for type T (Cu-CuNi)
- External thermocouple parallel connections compatible with a variety of different probes
- Rugged metal housing protects against impact, dirt and moisture
- Capable of storing up to 2,000,000 temperature readings
- Rugged and waterproof according to IP54
- Capable of CFR 21 part 11 compliancy
- Dimension is 103mm x 63mm x 33mm, operating temperature of -20°C to +70°C
- Measuring rate is 1s to 24h, 1 x lithium (TL-5903) battery with 8years battery life
Applications
Test & Measurement
Contents
Testo 176 T3 temperature data logger with external thermocouple parallel connections, Batteries, Certificate of conformity.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature
Lead (08-Jul-2021)
176 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate