Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 369.390 |
Product Information
Product Overview
The TESTO 176-T2 is a two channel temperature data logger in metal housing with highly accurate internal sensor (RTD). The TESTO 176 T2 temperature data logger features a large display that makes it ideal for monitoring of temperatures in the food sector and laboratories. The temperature measurement logger has connections for RTD sensors for highly accurate data logging, giving it the highest accuracy available. Creation of excel spreadsheets, PDFs and data analysis are all easily achieved with the free, downloadable ComSoft software. The data is secured within the logger and can be password protected using ComSoft, data transfer possible using the USB port or SD card (optional).
- Measuring range from-148°F to 752°F / -100°C to +400°C (Pt100 sensor)
- Accuracy of ±0.2°C (-100°C to +200°C), ±0.3°C (+200.1°C to +400°C) (Pt100 sensor)
- Resolution is 0.0°F / 0.01°C (Pt100 sensor)
- Two external RTD sensor connections for highly accurate data logging of temperatures
- Large easy-to-read backlit display that shows current reading
- Capable of storing up to 2,000,000 temperature readings
- Rugged and waterproof according to IP65
- Capable of CFR 21 part 11 compliancy
- Dimension is 103mm x 63mm x 33mm, operating temperature of -35°C to +70°C, EN12830 standards
- Measuring rate is 1s to 24h, 1 x lithium (TL-5903) battery with 8years battery life
Applications
Test & Measurement
Contents
Testo 176 T2 temperature data logger with RTD sensor connections for highly accurate data logging, Batteries, Certificate of conformity.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature
Lead (08-Jul-2021)
176 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate