Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 166.180 |
Product Information
Product Overview
The TESTO 174-H SET is a 2-channel mini temperature and humidity data logger set with internal sensor (NTC/capacitive humidity sensor). It provides reliable and economical temperature and humidity monitoring of products in storage and transport. The capacitive humidity sensor measuring range from 0 to 100%RH (±3%RH (2 to 98%RH), ±0.03%RH/K accuracy, 0.1%RH resolution) and NTC measuring range from -20°C to +70°C ( ±0.5°C (-20 to +70°C) accuracy 0.1°C resolution). The compact and robust logger also monitors building climate continuously, securely and unobtrusively. It features a large display and alarm indication that makes it capable of monitoring air temperature and relative humidity levels at all times. This data logger is long lasting for continuous use and is highly accurate. The 174-H temperature and humidity data logger has free software available as a download for easy analysis. It monitors climatic conditions in warehouses, offices and in the manufacturing sectors.
- Humidity sensor with long term stability and high data integrity even with empty battery
- 1min to 24h measuring rate, IP20 protection class & data transfer to the PC via USB interface
- Large measurement data memory capable of storing 16000 temperature and humidity readings
- Display of the current temperature or humidity value large easy to read display
- Monitoring and documentation of transport temperature and humidity
- Monitoring and documentation of storage temperature and humidity
- Monitoring and documentation of building climate
- Long life NTC thermistor temperature and humidity sensor for reliable and accurate measurements
- Dimension is 60mm x 38mm x 18.5mm and operating temperature range from -20°C to +70°C
- Software ComSoft testo 174 allows fast programming of the data logger and easy analysis
Applications
Test & Measurement
Contents
TESTO 174H mini data logger, USB interface for programming and reading out the logger, Wall bracket, Battery (2 x CR 2032 lithium), Calibration protocol.
Warnings
Never use the instrument to measure on or near live parts.
Notes
This temperature and humidity data logger requires an interface. One interface can be used for multiple instruments.
Technical Specifications
Temperature & Humidity
Humidity, Temperature
USB
174 Series
2 Channel
-
LCD
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate