Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 487.130 |
Product Information
Product Overview
The robust and compact measuring instrument with a probe socket for highly accurate Pt100 probes and two sockets for fast-action thermocouple probes. Readings from up to three additional temperature probes can be displayed in the testo 735-2 measuring instrument's clear display; data transmission is by radio, i.e. wireless. The measurement values can be simultaneously transferred to a PC and stored there.
- System accuracy up to 0.05 °C
- Instrument memory for up to 10,000 readings
- PC software for filing, analysing and documenting measurement data (included)
- Displays, saves and prints Delta T, min, max and mean values
- Audible alarm if limit values are exceeded
- Protection class IP65
- Freely selectable storage cycle from 1 second to 24 hours
- Accuracy over the entire measurement range thanks to system adjustment
- Measurement values can be displayed in the instrument & simultaneously transferred to a PC & stored
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Testo 735-2, 3 channel temp. meas. instr. T/C Type K/T/J/S/Pt100, audible alarm, connection for max. 3 optional radio probes, with readings memory, PC software and USB data transmission cable, with battery and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-200°C to +800°C
74mm
-
220mm
46mm
Lead (08-Jul-2021)
Technical Docs (3)
Alternatives for 735-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate