Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 147.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 147.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 610
Order Code1471397
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy2.5%
Resolution (°C)0.1°C
External Height119mm
External Width46mm
External Depth25mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
Testo's 610 measures relative air moisture and temperature simultaneously. Dew point calculation and wet bulb as well as Hold function and max./min. display are possible with this instrument.
- Long-term stable Testo humidity sensor
- +/-2.5 %RH accuracy
- Dewpoint calculation and wet bulb included
- Hold function and max./min. values
- Backlit display
- Air moisture and air temperature
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Protection cap, batteries and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
46mm
Product Range
-
Accuracy
2.5%
External Height
119mm
External Depth
25mm
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Alternatives for TESTO 610
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868