Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 182.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 182.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No606-2
Order Code1471401
Technical Datasheet
Moisture Content0% to 90%
Resolution %0.1%
Operating Temperature Min-10°C
Operating Temperature Max50°C
External Height119mm
External Depth25mm
External Width46mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
In addition to material moisture, testo 606-2 also measures air moisture and temperature. In this way, drying conditions can be reliably assessed directly on-site.
- Accurate wood moisture measurement for characteristic curves beech, spruce, larch, oak, pine, maple
- Additional characteristic curves to locate wet points in building materials
- Hold function for easy readout of readings
- Display illumination
- Self-test function
- Protective cap for safe storage
- Measurement of temperature and humidity in ambient air
- Air humidity measurement with the long-term stable Testo humidity sensor
- Incl. dewpoint calculation and wet bulb
Applications
Industrial, Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Testo 606-2 wood and material humidity meter with integrated humidity measurement and NTC air thermometer incl. protection cap, belt case, wrist strap, batteries and calibration protocol.
Technical Specifications
Moisture Content
0% to 90%
Operating Temperature Min
-10°C
External Height
119mm
External Width
46mm
SVHC
Lead (08-Jul-2021)
Resolution %
0.1%
Operating Temperature Max
50°C
External Depth
25mm
Product Range
-
Technical Docs (2)
Alternatives for 606-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242218