Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0900 0530
Order Code3473852
Temperature Measuring Range-50°C to +150°C
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
Mini thermometer with min./max. alarm. An acoustic signal sounds when the temperature exceeds or falls below the individually adjustable limit values.
- Adjustable min./max. alarm
- Permanently connected, 190mm probe
- Supplied with clip for set-up, wall mounting or attachment and 2x AAA batteries
Technical Specifications
Temperature Measuring Range
-50°C to +150°C
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0900 0530
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14