Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 375.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 375.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0635 2345
Order Code4531532
Technical Datasheet
Diameter7mm
Insertion Length1m
Body MaterialStainless Steel
Accessory TypePitot Tube
For Use WithPressure Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0635 2345 is a stainless steel Pitot tube. Use this robust, 1000mm long Pitot tube with a diameter of 7mm for measuring flow velocity (in combination with a compatible measuring instrument / probe).
- Ideal for high flow velocities and heavily contaminated flow
- Operating temperature range from 0 to +600°C
- Metal housing
Technical Specifications
Diameter
7mm
Body Material
Stainless Steel
For Use With
Pressure Probes
SVHC
No SVHC (27-Jun-2024)
Insertion Length
1m
Accessory Type
Pitot Tube
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2