Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.570 |
Product Information
Product Overview
0628 0020 is a temperature probe with hook and loop (TC Type K) for surface measurements on pipes. Use this temperature probe with thermocouple (TC) sensor to carry out surface temperature measurements on pipes with a pipe diameter of up to 120mm. For example, you can use it to determine the surface temperature of heating pipes. The TC sensor for measuring temperature is attached to a 20 mm wide, 395 mm long strip. The hook and loop fastener on this strip enables the surface probe to be attached to the pipe quickly and easily. For optimum heat transfer between the surface probe and the measurement object, we recommend using our optional silicone thermal conduction paste.
- Measuring range from -50 to +120°C
- TC Type K temperature probe with 1.5 m cable
- With hook and loop: makes it easy to attach surface probe to pipes with a diameter of up to 120mm
- Type K, class 1 thermocouple probe has a standardized accuracy of ±1.5°C
Technical Specifications
Temperature
-
Testo 440 Series Air Velocity & IAQ Measuring Instruments
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate