Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 114.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 114.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0003
Order Code4469889
Technical Datasheet
Accessory TypeClamp Meter Adapter
For Use WithTesto 760-2 and 760-3 Digital Multimeters
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0590 0003 is a clamp meter adapter - for non-contact current measurement (with the Testo 760-2/-3 digital multimeter). The clamp meter adapter is particularly suitable for measurement on tightly packed power cables or conductors with a small diameter.
- Fully retractable pincer arm – ideal for measurements in tight places
- Direct / alternating current measurement up to 400A AC/DC possible
- Display of 1mV per A
- Overvoltage category CAT IV 600V
- Operating temperature range from 0 to +50°C
- IP40 rated
- Dimension is 210 x 100 x 42mm
Contents
Clamp meter adapter for non-contact current measurement, Three AAA batteries.
Technical Specifications
Accessory Type
Clamp Meter Adapter
Product Range
-
For Use With
Testo 760-2 and 760-3 Digital Multimeters
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90279000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4