Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 221.590 |
Product Information
Product Overview
The 0572 6172 from Testo is a humidity/temperature probe with 1.2m cable. It measures air temperature and humidity quickly and reliably. The humidity/temperature probe is suitable for measuring temperature and relative humidity in storerooms, cold storage areas and work rooms or in air conditioning/ventilation ducts. It can be installed for long term measurements and can be installed using a PG gland or clamp. The humidity sensor for measuring relative humidity is long term stable, condensation resistant and traceable to international humidity standards such as ILAC, PTB and NIST. Thus, even after years of use you can still count on measurement results that are reliable and correct.
- Probe can be installed for long term measurements, probe tube diameter 12mm
- NTC temperature measuring range from -20°C to +70°C (±0.3 accuracy)
- Capacitive humidity measuring range from 0 to +100%rH
- ±2%RH at +77°F (2 to +98%RH) / ±2%RH at +25°C (2 to +98%RH) ±0.03%rF/K cap humidity accuracy
Applications
Test & Measurement
Technical Specifications
Humidity, Temperature
-
Testo Saveris Measurement Data Monitoring Systems
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate