Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 317.180 |
Product Information
Product Overview
0572 2034 is a testo Saveris 2-H1 Wi-Fi data logger with display for measuring temperature and relative humidity, internal capacitive sensor. The Wi-Fi data logger testo Saveris 2-H1 allows you to monitor the temperatures and humidity in refrigerated and work- or storerooms. The temperature and humidity values measured with the integrated probes are reliably recorded over long periods, and transmitted directly to the Testo Cloud (online data storage) via your wireless LAN. You can access these readings at any time, anywhere, using your internet-enabled smartphone, tablet or PC.
- Measuring range from -30 to +50°C (temperature - NTC), 0 to 100 %RH (humidity - capacitive)
- Automated temperature and humidity monitoring with integrated probe
- 10000 readings/channel memory
- Data transfer by wireless LAN
- Alarms when limit values are violated
- Operating temperature range from -30 to +50°C
- IP30 rated
- Wi-Fi data logger system with easy installation and operation
- Dimension is 115 x 82 x 31mm
Contents
Testo Saveris 2-H1 Wi-Fi data logger including free Cloud access (basic functionality), Micro USB cable, Wall bracket with lock, Batteries (4 x AA AlMn Mignon batteries), Short instructions, Calibration protocol.
Technical Specifications
Temperature & Humidity
-
USB, Wi-Fi
-
-
10000 Samples
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate