Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part NoTESTO 184 T2
Order Code3473847
Product Range184 Series
Also Known As0572 1842
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 57.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 57.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 184 T2
Order Code3473847
Product Range184 Series
Also Known As0572 1842
Technical Datasheet
Data Logger TypeUSB Temperature
Product Range184 Series
SVHCTo Be Advised
Product Overview
With the Testo 184 T2 data logger, you monitor every step of your cold chain in the transport of sensitive goods by rail, in the air or on the road. Designed with a built-in battery for use over a limited time, and therefore ideal for one-way transports.
- Monitor the transport of sensitive products, e.g. pharmaceuticals, food or electronic items, safely and conveniently
- Start/Stop buttons guarantee easy operation for data recording
- LCD display shows whether the configured limit values have been adhered to in transport
- Clear alarm indication
- Easy configuration without software installation
- Convenient readout thanks to automatic PDF report
- IT safe (no installation, no download)
- IP67 rated (with protective cap closed)
- Supplied with CR2450 battery (non-replaceable)
Technical Specifications
Data Logger Type
USB Temperature
SVHC
To Be Advised
Product Range
184 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075