register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 235.030 |
Product Information
Product Overview
0572 1623 is a Testo 162 T3 - online data logger with display and 2 connections for TC temperature probes. The testo 162 T3 online data logger is an easy-to-use climate logger with display for monitoring temperatures. The testo 162 T3 has 2 connections for the use of external temperature sensors (thermocouple). The testo 162 online data loggers are part of the testo 160 online data logger system consisting of the hardware components (testo 160, testo 162, testo 164) as well as the testo Saveris Cloud and testo Smart App. The testo Saveris Cloud is the central data platform. Measured values can be viewed and analysed there.
- Alerts via e-mail or SMS when limit values are exceeded
- Automated temperature monitoring using external sensors (TC)
- Connection to the testo Smart App: simple commissioning, push-alarms and dashboard
- Automatic measurement value documentation in testo Saveris (Cloud)
- Data transfer by wireless LAN
- Visual inspection on site thanks to large display
- 10,000 readings/channel memory
- Operating temperature range from -30 to +50°C
- IP54 rated
- Dimension is 95 x 75 x 30.5mm
Contents
Online data logger testo 162 T3, Micro USB cable, Wall bracket with lock, Batteries (4 x AA AlMn Mignon batteries), Short instructions, Test protocol.
Technical Specifications
Temperature
-
USB, Wi-Fi
-
2 Channel
10K Samples
LED
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate