Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 182.590 |
Product Information
Product Overview
The Testo 830-T2 is a universally applicable infrared thermometer for non-contact measurement of surface temperatures in trade and industry. Thanks to a new processor, and therefore better resolution, even more precise measurements are now possible. Temperature can now be recorded to an accuracy of 0.1°C. Thanks to the min./max. function, the limit values of the last measurement can be displayed and even better monitored.
- Laser measurement point marker and large optics for exact measurement even at greater distances
- 12:1 optics and high resolution processor for accurate measurement results
- Fast recording of measurement values at two measurements per second
- Adjustable emissivity
- Two adjustable alarm limit values
- Good handling thanks to ergonomic pistol design
- Hold function and display of min./max. values
Contents
Testo 830-T2 infrared thermometer, Leather protective case, Cross-strip/surface temperature sensor, 9V PP3 battery, Calibration certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-30°C to +400°C
-20°C
830 Series
1.5%
50°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate