Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 167.530 |
Product Information
Product Overview
0563 8284 is a 826-T4 infrared thermometer with penetration probe, 1 point laser sighting, alarm function. During food controls in Incoming Goods, you regularly check the temperature of your goods. The Testo 826-T4 infrared penetration thermometer allows quick temperature scans by means of infrared measurement without damaging the products. If temperature limit values are exceeded, the permanently attached penetration probe can be used to take accurate core temperature measurements (e.g. in yoghurts). It always monitor, measure and document temperature accurately, cleanly and quickly, fulfil HACCP regulations and be able to provide proof at any time and maintain the cold chain in storage and transport. It also reduces the quantities of spoiled goods and use resources efficiently, measuring instruments calibrated according to strict regulation and conform to HACCP as well as EN 13485.
- Non-contact measurement of surface temperature, ideally suitable for the food sector
- Measuring range from -50 to +230°C with 0.1°C resolution
- 6:1 optics for fast and accurate measurement
- 1-point laser measurement spot marking
- Two adjustable limit values
- Waterproof and robust due to dishwasher-safe protective cover TopSafe, according to protection IP65
- Hold function and display of min./max. values
- LCD display
- Operating temperature range from -20 to +50°C
- Dimension is 148 x 34.4 x 19mm
Contents
Testo 826-T4 thermometer, TopSafe, Wall/belt holder, Protection cap, Frozen food pre-drill.
Technical Specifications
-50°C to +230°C, -50°C to +300°C
-20°C
-
2%
50°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate