Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 487.350 |
Product Information
Product Overview
0563 3164 is a Testo 316-4 leakage detector for refrigerants. This unit detects all common refrigerants, such as CFC, HFC, HCFC and H2 so you will be able to detect even the smallest of leaks. Leaks on a refrigeration system or heat pump have serious consequences. A leaking system no longer provides its required cooling capacity, and, in the worst case scenario, system components can be damaged, not to mention the environmental damage and costs incurred by your customer. You need fast, reliable measuring instruments in order to be able to detect even the smallest of leaks.
- Extremely high sensitivity of ˂3g/a enables detection of even the smallest leaks
- Visual and acoustic alarm for optimum leakage detection
- Permanent sensor check, ensuring that your work is both safe and fast
- Earplug connection for safe leakage detection in loud environments
- Fast, reliable leak detector for all common refrigerants
- Sensor is permanently monitored, and displays malfunctions or contaminations on the screen
- Use of test leaks is therefore no longer necessary
- If dirty, the sensor can be easily cleaned, and is then ready for use again straight away
- Flexible gooseneck
- Drag pointer function indicates maximum leakages, making it easier to locate leaks
Contents
Testo 316-4 leakage detector, Refrigerant sensor head, Earphones, Case.
Technical Specifications
Multi Gas
-
50°C
316-4 Series
-
-20°C
20% to 80% Relative Humidity
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate