Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 110.150 |
Product Information
Product Overview
0563 0925 is a Testo 925 temperature measuring instrument for TC Type K with App connection. With the compact temperature measuring instrument testo 925 (TC Type K, 1 probe included), you have the versatile solution for simple, fast and precise temperature measurements in industry and trade. The testo Smart App supports you with useful functions such as configuration, display (also as second screen) and storage as well as documentation of the measured values directly in the App.
- Easy, fast and precise temperature measurement with thermocouple Type K probe
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Wide range of applications due to large measuring range from -50°C to 1000°C
- Large probe selection optional and compatible with commercially available TC Type K sensors
- Audible alarm sounds if a limit value is exceeded
- Protection class IP40 with TopSafe: IP65
- Operating temperature range from -20 to +50°C
- Dimension is 135 x 60 x 28mm
Contents
Testo 925 1-channel temperature measuring instrument TC Type K with app connection and audible alarm, Transport bag, 1 x TC Type K probe, Calibration protocol, 3 x AA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-50°C to +1000°C
60mm
-
135mm
28mm
To Be Advised
Technical Docs (3)
Alternatives for 0563 0925
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate