Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTEC
Manufacturer Part No15404
Order Code3442885
Product RangeTT-SI 8000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,458.000 |
| 5+ | CHF 1,405.000 |
| 10+ | CHF 1,367.000 |
| 20+ | CHF 1,310.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,458.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTEC
Manufacturer Part No15404
Order Code3442885
Product RangeTT-SI 8000 Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth200MHz
Input Voltage Max1.5kV
Test Probe Attenuation1:50, 1:500
For Use WithOscilloscopes
Product RangeTT-SI 8000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- TT-SI 8000 series 200MHz active differential probe
- Attenuation of x50 / x500
- IEC1010-031:2015 safety standard
Contents
2 x test leads with insulated 4mm banana plugs (red & black), 2 x grabbers (red & black), 1 x insulated BNC cable - 100cm, 1 x mains adapter 220V EU version.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
1.5kV
For Use With
Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Bandwidth
200MHz
Test Probe Attenuation
1:50, 1:500
Product Range
TT-SI 8000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3