Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No64044-00000-04
Order Code3876298
Product Range64044 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | CHF 151.150 |
Price for:Each
Minimum: 4
Multiple: 4
CHF 604.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No64044-00000-04
Order Code3876298
Product Range64044 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial2165.35ft
Roll Length - Metric660m
Tape Width - Imperial2.95"
Tape Width - Metric75mm
Product Range64044 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
660m
Tape Width - Metric
75mm
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
2165.35ft
Tape Width - Imperial
2.95"
Product Range
64044 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.771