Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No60404-00000-00
Order Code3876241
Product Range60404 Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.640 |
5+ | CHF 23.990 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No60404-00000-00
Order Code3876241
Product Range60404 Series
Technical Datasheet
Adhesive TypeNatural Rubber Adhesive
Tape ColourRed
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial216.5ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range60404 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
No SVHC (12-Jan-2017)
Tape Colour
Red
Roll Length - Imperial
216.5ft
Tape Width - Imperial
1.97"
Product Range
60404 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271