Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04939-00005-00
Order Code3875876
Product Range4939 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
48+ | CHF 12.620 |
Price for:Each
Minimum: 48
Multiple: 48
CHF 605.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04939-00005-00
Order Code3875876
Product Range4939 Series
Technical Datasheet
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing MaterialCloth
Tape ColourWhite
Total Tape Thickness9.3 mil (0.235 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range4939 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Synthetic Rubber Adhesive
Tape Colour
White
Roll Length - Imperial
82ft
Tape Width - Imperial
1.5"
Product Range
4939 Series
Tape Backing Material
Cloth
Total Tape Thickness
9.3 mil (0.235 mm)
Roll Length - Metric
25m
Tape Width - Metric
38mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293