Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04671-00053-10
Order Code3875828
Product Range4671 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 36+ | CHF 14.600 |
Price for:Each
Minimum: 36
Multiple: 36
CHF 525.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04671-00053-10
Order Code3875828
Product Range4671 Series
Technical Datasheet
Tape TypeDuct
Adhesive TypeNatural Rubber Adhesive
Tape ColourFluorescent Orange
Total Tape Thickness11 mil (0.27 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4671 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Duct
Tape Colour
Fluorescent Orange
Roll Length - Imperial
82ft
Tape Width - Imperial
0.98"
Product Range
4671 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
11 mil (0.27 mm)
Roll Length - Metric
25m
Tape Width - Metric
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056