Print Page
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 95.530 |
| 5+ | CHF 89.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 95.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No04657-00115-00
Order Code1775793
Product Range4657
Technical Datasheet
Tape TypeCloth
Tape Backing MaterialCloth
Adhesive TypeRubber Adhesive
Tape Length - Metric50m
Tape Colour-
Tape Length - Imperial164ft
Total Tape Thickness11.4 mil (0.29 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4657
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4657 high grade temperature resistant acrylic paste coated cloth tape
- Based on a 145 mesh woven cotton fabric and a thermosetting natural rubber adhesive
- Used for permanent hole covering in automotive and masking during industrial painting processes
- Removable without residues even after high temperature exposure
- very ageing-resistant (suitable for permanent applications)
- High resistance to paint solvents
- Suitable for die cutting, easy to remove and easy to write on
- Heat resistant masking during the production of vehicles and machines
- Used for window flange masking, permanent interior and exterior hole covering
- Very good abrasion resistance, hand tearability and straight tear edges
Technical Specifications
Tape Type
Cloth
Adhesive Type
Rubber Adhesive
Tape Colour
-
Total Tape Thickness
11.4 mil (0.29 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
Cloth
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
4657
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.829