Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04378-00003-01
Order Code3876516
Product Range4378 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.050 |
5+ | CHF 13.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04378-00003-01
Order Code3876516
Product Range4378 Series
Technical Datasheet
Adhesive TypeNatural Rubber Adhesive
Tape ApplicationMasking
Tape ColourBrown
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial3.3ft
Tape Width - Metric1m
Product Range4378 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Natural Rubber Adhesive
Tape Colour
Brown
Roll Length - Imperial
65.6ft
Tape Width - Imperial
3.3ft
Product Range
4378 Series
Tape Application
Masking
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
20m
Tape Width - Metric
1m
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.407