Print Page
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.950 |
5+ | CHF 11.100 |
10+ | CHF 10.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04124-00015-00
Order Code1775770
Product Range4124
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ColourTransparent
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4124
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4124 premium general purpose carton sealing tape
- Based on a PVC film backing and a natural rubber adhesive
- Excellent performance on all kind of cardboard
- Provides a safe closure of medium and also heavy-weight cartons
- Unwinds smoothly and without noise
- Used for manual and automatic sealing of cartons of medium to heavy weight
- Ideal for use in hand dispensers and automatic sealing equipment
- Easy printable
Technical Specifications
Adhesive Type
Rubber Adhesive
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Tape Colour
Transparent
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Product Range
4124
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272