Print Page
548 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.520 |
5+ | CHF 3.270 |
10+ | CHF 3.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04089-00255-06
Order Code501293
Product Range4089
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeAcrylic Adhesive
Tape ColourBrown
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4089
Product Overview
- tesa® 4089 general purpose carton sealing tape
- 28µm PP backing with a natural rubber adhesive
- Manual and automatic sealing of light and medium weight cartons
Technical Specifications
Tape Type
Sealing
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
66m
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
66m
Tape Width - Metric
50mm
Tape Backing Material
PP (Polypropylene)
Tape Colour
Brown
Tape Length - Imperial
216.5ft
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Product Range
4089
Technical Docs (1)
Alternatives for 04089-00255-06
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16